Alpha Wire 805062BBK032 technical specifications.
| Color | Black |
| Length | 457m |
| Material | Polyester |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Thickness | 0.36mm |
| Weight | 1lb |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 805062BBK032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.