Alpha Wire 808036BBK199 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Roll |
| Series | FIT® |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 808036BBK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.