Alpha Wire 808060WWH032 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 808060WWH032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.