This shielded multi-conductor cable features 20 conductors made of bare copper, with a maximum outer diameter of 2.71mm. It has a maximum voltage rating of 600VAC and operates between -40°C and 90°C. The cable jacket is black in color.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 2.71mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |