3-conductor, 16AWG shielded multi-conductor cable in black, featuring a copper conductor and PVC insulation and jacket. Rated for 600V, this cable operates from -40°C to 90°C and is UL, CSA, VDE, and CE approved. The cable is supplied on a 100-foot spool, is RoHS compliant, and has an outside diameter of 10.72mm.
Alpha Wire 85603CYBK005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.419inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 10.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10.67lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85603CYBK005 to view detailed technical specifications.
No datasheet is available for this part.