16AWG 4-conductor unshielded multi-conductor cable, featuring 63 x 38 stranding of copper conductors. This black PVC insulated cable operates within a temperature range of -40°C to 90°C and is rated for 600V. The cable boasts a 0.362-inch insulation diameter, 0.035-inch insulation thickness, and an 8.76mm outside diameter, all within a 1000-foot spool. Approvals include UL, CSA, VDE, and CE.
Alpha Wire 85604BK001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.362inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 8.76mm |
| Package Quantity | 1 |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 107lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85604BK001 to view detailed technical specifications.
No datasheet is available for this part.