16AWG 4-conductor shielded multi-conductor cable, featuring 63 x 38 stranding for flexibility. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 600V voltage rating and operates within a temperature range of -40°C to 90°C. Available in black, it is supplied on a 1000-foot spool and is UL, CSA, VDE, and CE approved, as well as RoHS compliant.
Alpha Wire 85604CYBK001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.46inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 11.71mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 134.17lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85604CYBK001 to view detailed technical specifications.
No datasheet is available for this part.