5-conductor, 16AWG multi-conductor cable featuring a shielded construction. This flexible cable utilizes copper conductors with PVC insulation and a PVC jacket, offering a voltage rating of 600V. Designed for a wide operating temperature range from -40°C to 90°C, it is supplied on a 500-foot spool in black. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 85605CYBK002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.5inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 12.7mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 80.11lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85605CYBK002 to view detailed technical specifications.
No datasheet is available for this part.