This shielded multi-conductor cable features 7 conductors with a 16AWG wire gauge and a 600V voltage rating. It has a PVC insulation thickness of 0.055inch and a PVC jacket material. The cable is available in a 100foot length and is packaged on a spool. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It meets UL, CSA, VDE, and CE approvals.
Alpha Wire 85607CYBK005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.602inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.055inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 22.51lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85607CYBK005 to view detailed technical specifications.
No datasheet is available for this part.