16AWG multi-conductor cable, unshielded, featuring 18 conductors of stranded copper (63 x 38). This 100-foot spool of black cable utilizes PVC insulation and jacket, with an insulation thickness of 0.045 inches and an overall outside diameter of 16.81mm. Rated for 600V, it operates within a temperature range of -40°C to 90°C and holds UL, CSA, VDE, and CE approvals. RoHS compliant.
Alpha Wire 85618BK005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.674inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Outside Diameter | 16.81mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 39lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85618BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.