
Multi-conductor cable featuring 5 conductors, each 28AWG stranded copper (7x36). Shielded construction with PVC insulation and jacket, offering a 300V voltage rating. Operating temperature range from -10°C to 105°C. Supplied on a 100-foot spool, this cable is UL, CSA, VDE, and CE approved, and RoHS compliant.
Alpha Wire 86005CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.2inch |
| Insulation Diameter | 0.2inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.55lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86005CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.