Multi-conductor cable featuring 7 conductors, each 26AWG, with a 7x36 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a 300V voltage rating. Operating within a temperature range of -10°C to 105°C, it has an outside diameter of 5.84mm and is supplied on a 1000-foot spool.
Alpha Wire 86107CYSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.237inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 36lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86107CYSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
