
24AWG multi-conductor cable featuring 2 conductors, each with a 10x34 stranding configuration. This shielded cable boasts a 300V rating and operates within a temperature range of -10°C to 105°C. Constructed with copper conductors and PVC insulation and jacket, it offers a 0.19-inch diameter and a 500-foot spool length. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 86202CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.19inch |
| Insulation Diameter | 0.192inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.45lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86202CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.