24AWG multi-conductor cable featuring 3 conductors, each with a 10 x 34 stranding configuration. This shielded cable utilizes PVC insulation and jacket materials, offering a 300V voltage rating and a maximum operating temperature of 105°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. The cable is supplied on a 500-foot spool with a slate grey color.
Alpha Wire 86203CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.2inch |
| Insulation Diameter | 0.199inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86203CYSL002 to view detailed technical specifications.
No datasheet is available for this part.