Alpha Wire 86204CY-SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.21inch |
| Insulation Diameter | 0.211inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 0.21inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10X34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86204CY-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.