
24AWG multi-conductor cable featuring 7 conductors, shielded construction, and a 300V rating. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 0.25-inch diameter and operates within a temperature range of -10°C to 105°C. Approved by UL, CSA, VDE, and CE, it is supplied on a 500-foot spool and is RoHS compliant.
Alpha Wire 86207CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.25inch |
| Insulation Diameter | 0.253inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 20.12lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86207CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
