Alpha Wire 86207CYSL199 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Insulation Material | PVC |
| Length | 30.5m |
| Number of Conductors | 7 |
| Package Quantity | 100 |
| Shielding | Shielded |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86207CYSL199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.