Alpha Wire 86302CYSL199 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Outside Diameter | 0.208inch |
| Package Quantity | 1000 |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86302CYSL199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.