28AWG multi-conductor cable featuring 2 pairs (4 conductors) of shielded, stranded copper wire. This cable boasts a PVC insulation and jacket, with a maximum operating temperature of 105°C and a voltage rating of 300V. Approved by UL, CSA, VDE, and CE, it is RoHS compliant and supplied on a 500-foot spool.
Alpha Wire 86402CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.231inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.87mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.39lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86402CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.