Multi-pair cable featuring 28AWG stranded copper conductors, organized into 3 shielded pairs for a total of 6 conductors. Insulated with PVC and jacketed in PVC, this cable offers a 300V voltage rating and operates between -10°C and 105°C. The cable is presented on a 500-foot spool, is RoHS compliant, and holds UL, CSA, VDE, and CE approvals.
Alpha Wire 86403CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.24inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.83lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86403CYSL002 to view detailed technical specifications.
No datasheet is available for this part.