
28AWG multi-pair cable, featuring 4 pairs and 8 conductors, constructed with stranded copper conductors (7 x 36) and PVC insulation. This shielded cable boasts a 300V voltage rating, operating between -10°C and 105°C, with a 6.5mm outside diameter. It is UL, CSA, VDE, and CE approved, RoHS compliant, and supplied on a 500-foot spool in a slate grey color.
Alpha Wire 86404CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.256inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.5mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 18.84lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86404CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.