
Flexible multi-pair cable featuring 12 conductors, each 28 AWG stranded copper. This cable offers 6 pairs with foil and braid shielding for enhanced signal integrity. Rated for 300V, it operates within a temperature range of -10°C to 105°C. The cable is constructed with SR-PVC insulation and a PVC jacket, meeting UL, CSA, VDE, and CE approvals. Supplied on a 100-foot spool, this RoHS compliant cable is designed for demanding applications.
Alpha Wire 86406CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.293inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 7.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.83lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86406CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.