28AWG multi-pair shielded cable featuring 10 pairs of conductors, totaling 20 conductors. Constructed with stranded copper conductors (7 x 36) and PVC insulation and jacket for durability. Offers a maximum operating temperature of 105°C and a voltage rating of 300V. This shielded cable is supplied on a 500ft spool and is RoHS compliant.
Alpha Wire 86410CYSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.365inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Pairs | 10 |
| Outside Diameter | 9.68mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 68.71lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86410CYSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.