24AWG multi-pair shielded cable, featuring 4 pairs and 8 conductors. Constructed with stranded copper conductors and PVC insulation, this cable offers a 300V voltage rating and operates within a temperature range of -10°C to 105°C. The shielded design and durable PVC jacket ensure reliable performance. This 500-foot spool is RoHS compliant and meets UL, CSA, VDE, and CE approvals.
Alpha Wire 86604CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 7.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86604CYSL002 to view detailed technical specifications.
No datasheet is available for this part.