
Multi-pair cable featuring 24AWG stranded copper conductors, organized into 5 shielded pairs. This cable boasts a 300V voltage rating and a maximum operating temperature of 105°C. Constructed with PVC insulation and a PVC jacket, it offers a 500-foot length on a spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 86605CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.314inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.87mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 29lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86605CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.