24AWG multi-pair cable featuring 10 shielded pairs, totaling 20 conductors. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates between -10°C and 105°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. Supplied on a 500-foot spool, the cable has an outside diameter of 11.18mm.
Alpha Wire 86610CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.427inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Pairs | 10 |
| Outside Diameter | 11.18mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 48.22lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86610CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.