22AWG multi-pair cable featuring 2 pairs and 4 conductors, constructed with stranded copper conductors (19 x 34) and PVC insulation. This shielded cable offers a 300V voltage rating and operates within a temperature range of -10°C to 105°C. The grey PVC jacket provides durability, with an outside diameter of 7.11mm and an insulation diameter of 0.287 inches. Available on a 500-foot spool, this RoHS compliant cable meets UL, CSA, VDE, and CE approvals.
Alpha Wire 86702CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.287inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26.67lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86702CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.