
22AWG multi-pair cable featuring 6 pairs and 12 total conductors, constructed with stranded copper conductors (19 x 34) and PVC insulation. This shielded cable offers a 300V voltage rating and operates within a temperature range of -10°C to 105°C. The grey PVC jacket provides durability, with an overall outside diameter of 9.4mm. Approvals include UL, CSA, VDE, and CE, with RoHS compliance confirmed. Supplied on a 500-foot spool.
Alpha Wire 86706CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.377inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 9.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 43.85lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86706CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
