
Multi-pair cable featuring 16 conductors, 22AWG stranded copper (19 x 34) construction, and 8 shielded pairs. This cable offers a 300V voltage rating and operates within a temperature range of -10°C to 105°C. Constructed with PVC insulation and a PVC jacket, it boasts a 500-foot spool length and a 10.67mm outside diameter. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 86708CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.443inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 10.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 56.32lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86708CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.