
Multi-pair cable, 22AWG, featuring 8 shielded pairs for a total of 16 conductors. Constructed with stranded copper conductors and PVC insulation, this cable boasts a 300V voltage rating and a maximum operating temperature of 105°C. The grey PVC jacket provides durability, with an overall outside diameter of 10.67mm. Supplied on a 100-foot spool, this RoHS compliant cable meets UL, CSA, VDE, and CE approvals.
Alpha Wire 86708CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.443inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 10.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.26lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86708CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.