Alpha Wire 87203CYBK001 technical specifications.
| Color | Black |
| Length | 100foot |
| Number of Conductors | 3 |
| Outside Diameter | 7mm |
| Weight | 56.8lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 87203CYBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.