Alpha Wire 87203CYBK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PU |
| Jacket Material | PU |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 7.01mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 87203CYBK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.