Alpha Wire 87303BK001 technical specifications.
| Color | Black |
| Jacket Material | PUR |
| Length | 100foot |
| Number of Conductors | 3 |
| Outside Diameter | 7.34mm |
| Series | 87303 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Weight | 55lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 87303BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.