Alpha Wire 87303CYBK199 technical specifications.
| Color | Black |
| Insulation Material | Polyurethane |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 87303CYBK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.