This 7-conductor cable features 20AWG copper conductors with a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. It has a PVC insulation thickness of 0.032inch and a length of 100ft. The cable is packaged on a spool and has a grey color. It is suitable for use in applications where a multi-conductor cable is required.
Alpha Wire 882007SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 882007SL005 to view detailed technical specifications.
No datasheet is available for this part.