Alpha Wire 882210 technical specifications.
| Type | Computer Cable |
| Size | 22AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire 882210 to view detailed technical specifications.
No datasheet is available for this part.