Alpha Wire 891626BR002 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.286mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 891626BR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.