
Alpha Wire 9008BK002 technical specifications.
| Package/Case | 405 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 52R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 21 |
| Voltage Rating | 4kV |
| Weight | 61lb |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9008BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.