This shielded wire features a black PVC jacket and is constructed with 18AWG 7x26 stranded copper-steel conductors. It has an impedance of 75 ohms and a weight of 105 pounds per 1000 feet. The wire is rated for 4 kilovolts and is available in a 1000-foot length.
Alpha Wire 9011BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Series | 9011 |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 4kV |
| Weight | 105lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9011BK001 to view detailed technical specifications.
No datasheet is available for this part.