Alpha Wire 9011BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Series | 9011 |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 4kV |
| Weight | 53lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9011BK002 to view detailed technical specifications.
No datasheet is available for this part.