Alpha Wire 9055BBK002 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Dielectric Material | PE |
| Impedance | 53.5R |
| Insulation Diameter | 0.201inch |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 5.23mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9055BBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.