Alpha Wire 9058XBK030 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 51.5R |
| Insulation Diameter | 0.195inch |
| Insulation Material | PVC |
| Length | 328.08foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9058XBK030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.