
Alpha Wire 9059CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 73R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9059CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.