
Alpha Wire 9062AC-BLACK-100 technical specifications.
| Color | Black |
| Impedance | 93R |
| Jacket Material | Polyvinyl |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9062AC-BLACK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.