Alpha Wire 906NC005 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Diameter | 0.162inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 906NC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.