Alpha Wire 908NC199 technical specifications.
| Package/Case | 100 |
| Insulation Diameter | 0.162inch |
| Length | 1000foot |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 908NC199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.