
Alpha Wire 9104BK001 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | FEP |
| Impedance | 75R |
| Insulation Diameter | 0.245inch |
| Insulation Material | PVDF |
| Jacket Material | Fluoropolymer |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.18inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 56lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9104BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
