
Alpha Wire 9105BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 75R |
| Insulation Diameter | 0.346inch |
| Insulation Material | FEP |
| Jacket Material | Fluoropolymer |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 8.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Weight | 38.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9105BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.