Alpha Wire 9108BL002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 78R |
| Insulation Diameter | 0.198inch |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9108BL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.