
20AWG multi-conductor cable featuring two conductors, each with a 7 x 28 stranding configuration. This cable offers a 100 Ohm impedance and a 150V voltage rating, with a maximum operating temperature of 125°C and a minimum of -55°C. The construction includes FEP dielectric material and PVDF insulation and jacket, all housed on a 1000-foot spool.
Alpha Wire 9109SL001 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 100R |
| Insulation Diameter | 0.252inch |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 1.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 55lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9109SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.